
Category | Cable Length 45.00' (13.72m) |
Manufacturer Molex | Reel Capacity 50' |
Series | Cable Type 16/6 |
Packaging Bulk | Current Rating (Amps) 7A |
Part Status Active | Approval Agency CSA, UL |
Applications Industrial | Base Product Number |
Type Cable Reel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.098,64000 € | 2.098,64 € |
| Unit Price without VAT: | 2.098,64000 € |
|---|---|
| Unit Price with VAT: | 2.497,38160 € |

