
1300830201 | |
|---|---|
DigiKey Part Number | 1300830201-ND |
Manufacturer | |
Manufacturer Product Number | 1300830201 |
Description | CABLE REEL 30' 12/4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Reel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | Cable Reel | |
Cable Length | 30.00' (9.14m) | |
Reel Capacity | - | |
Cable Type | 12/4 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.604,37000 € | 1.604,37 € |
| Unit Price without VAT: | 1.604,37000 € |
|---|---|
| Unit Price with VAT: | 1.909,20030 € |

