
1300830197 | |
|---|---|
DigiKey Part Number | 1300830197-ND |
Manufacturer | |
Manufacturer Product Number | 1300830197 |
Description | CABLE REEL 45' 14/4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Reel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | Cable Reel | |
Cable Length | 45.00' (13.72m) | |
Reel Capacity | - | |
Cable Type | 14/4 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.643,15000 € | 1.643,15 € |
| Unit Price without VAT: | 1.643,15000 € |
|---|---|
| Unit Price with VAT: | 1.955,34850 € |

