
1300830146 | |
|---|---|
DigiKey Part Number | 1300830146-ND |
Manufacturer | |
Manufacturer Product Number | 1300830146 |
Description | CABLE REEL IND DUTY 40' 16/12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Reel Industrial |
Category | Type Cable Reel |
Manufacturer Molex | Cable Length Cable Not Included |
Series | Reel Capacity 40' |
Packaging Bag | Cable Type 16/12 |
Part Status Active | Current Rating (Amps) 5A |
Applications Industrial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.507,61000 € | 1.507,61 € |
| Unit Price without VAT: | 1.507,61000 € |
|---|---|
| Unit Price with VAT: | 1.794,05590 € |

