
1300830137 | |
|---|---|
DigiKey Part Number | 1300830137-ND |
Manufacturer | |
Manufacturer Product Number | 1300830137 |
Description | CABLE REEL IND DUTY 30'-40' 12/4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Reel Industrial |
Category | Type Cable Reel |
Manufacturer Molex | Cable Length Cable Not Included |
Series | Reel Capacity 30' ~ 40' |
Packaging Bag | Cable Type 12/4 |
Part Status Active | Current Rating (Amps) 14A |
Applications Industrial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.035,25000 € | 1.035,25 € |
| Unit Price without VAT: | 1.035,25000 € |
|---|---|
| Unit Price with VAT: | 1.231,94750 € |

