
1300830113 | |
|---|---|
DigiKey Part Number | WM21181-ND |
Manufacturer | |
Manufacturer Product Number | 1300830113 |
Description | CABLE REEL IND DUTY 50' 14/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Reel Industrial |
Category | Type Cable Reel |
Manufacturer Molex | Cable Length Cable Not Included |
Series | Reel Capacity 50' |
Packaging Bulk | Cable Type 14/4 |
Part Status Active | Current Rating (Amps) 11A |
Applications Industrial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.121,60000 € | 1.121,60 € |
| Unit Price without VAT: | 1.121,60000 € |
|---|---|
| Unit Price with VAT: | 1.334,70400 € |

