
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Cable Reel | |
Cable Length | 85.00' (25.91m) | |
Reel Capacity | - | |
Cable Type | 18/8 | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.952,09000 € | 2.952,09 € |
| Unit Price without VAT: | 2.952,09000 € |
|---|---|
| Unit Price with VAT: | 3.512,98710 € |

