
Category | Color Black, Silver |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Backshell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 32A |
Connector Type | Voltage Rating 600VAC |
Number of Positions 3 | Cable Opening 0.480" ~ 0.810" (12.19mm ~ 20.57mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyvinyl Chloride (PVC) |
Primary Material Plastic | Applications Industrial |
Shell Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 € | 84,67 € |
| 10 | 76,67100 € | 766,71 € |
| 30 | 73,12233 € | 2.193,67 € |
| 50 | 71,52880 € | 3.576,44 € |
| 100 | 69,42100 € | 6.942,10 € |
| Unit Price without VAT: | 84,67000 € |
|---|---|
| Unit Price with VAT: | 100,75730 € |


