
1300680106 | |
|---|---|
DigiKey Part Number | 1300680106-ND |
Manufacturer | |
Manufacturer Product Number | 1300680106 |
Description | QC 4P TEE W/4P MC DROP #14 SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Current Rating (Amps) 15A, 32A |
Shell Size - Insert (Convert From) 7/8" | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert To) 1 3/8" | Operating Temperature -20°C ~ 90°C |
Number of Positions (Convert From) 4 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 4 (2) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,00000 € | 121,00 € |
| 10 | 109,56300 € | 1.095,63 € |
| 25 | 105,31600 € | 2.632,90 € |
| 50 | 102,21320 € | 5.110,66 € |
| Unit Price without VAT: | 121,00000 € |
|---|---|
| Unit Price with VAT: | 143,99000 € |

