


1300680086 | |
|---|---|
DigiKey Part Number | 1300680086-ND |
Manufacturer | |
Manufacturer Product Number | 1300680086 |
Description | CONN T-ADPT 4P-4/4P F-F/M INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Housing Material Polyvinyl Chloride (PVC) |
Manufacturer Molex | Housing Color Gray |
Series | Features Coupling Nut |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Style Distributor T-Shaped | Current Rating (Amps) 25A |
Convert From (Adapter End) Female Sockets | Voltage Rating 600VAC/DC |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Operating Temperature -20°C ~ 90°C |
Number of Positions (Convert From) 4 | Orientation (Convert From) ALT |
Number of Positions (Convert To) 4 (2) | Orientation (Convert To) ALT |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 € | 131,39 € |
| Unit Price without VAT: | 131,39000 € |
|---|---|
| Unit Price with VAT: | 156,35410 € |

