
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Plug | |
1st Connector Gender | Female Sockets, Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | 1 3/8" | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | T-Adapter on One End | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 999 | 107,50454 € | 107.397,04 € |
| Unit Price without VAT: | 107,50454 € |
|---|---|
| Unit Price with VAT: | 127,93040 € |

