
1300680070 | |
|---|---|
DigiKey Part Number | 1300680070-ND |
Manufacturer | |
Manufacturer Product Number | 1300680070 |
Description | QC 4P TEE W/4P MC DROP #14 SK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | 7/8" | |
Shell Size - Insert (Convert To) | 1 3/8" | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Elastomer (TPE) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 15A, 32A | |
Voltage Rating | 600VAC/DC | |
Operating Temperature | -20°C ~ 90°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,43000 € | 265,43 € |
| Unit Price without VAT: | 265,43000 € |
|---|---|
| Unit Price with VAT: | 315,86170 € |

