


1300680051 | |
|---|---|
DigiKey Part Number | 1300680051-ND |
Manufacturer | |
Manufacturer Product Number | 1300680051 |
Description | CONN T-ADPT 3P-3/3P F-F/M INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Housing Material Polyvinyl Chloride (PVC) |
Series | Housing Color Gray |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Voltage Rating 600VAC/DC |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Operating Temperature -20°C ~ 90°C |
Number of Positions (Convert From) 3 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert To) 3 (2) | Orientation (Convert To) N (Normal) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,91000 € | 130,91 € |
| Unit Price without VAT: | 130,91000 € |
|---|---|
| Unit Price with VAT: | 155,78290 € |

