Circular Connector Distributor T-Shaped 3 / 3 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 3 / 3 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Molex - Brad Power - PackExpo

1300680034

DigiKey Part Number
1300680034-ND
Manufacturer
Manufacturer Product Number
1300680034
Description
CONN T-ADPT 3P-3/3P F-F/M INLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Molex
Housing Material
Polyvinyl Chloride (PVC)
Series
Housing Color
Gray
Packaging
Bulk
Features
Coupling Nut
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Distributor T-Shaped
Shielding
Unshielded
Convert From (Adapter End)
Female Sockets
Voltage Rating
600VAC/DC
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Operating Temperature
-20°C ~ 90°C
Shell Size - Insert (Convert From)
7/8"
Orientation (Convert From)
N (Normal)
Number of Positions (Convert From)
3
Orientation (Convert To)
N (Normal)
Number of Positions (Convert To)
3 (2)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,91000 €130,91 €
Manufacturers Standard Package
Unit Price without VAT:130,91000 €
Unit Price with VAT:155,78290 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC