
1300680017 | |
|---|---|
DigiKey Part Number | 1300680017-ND |
Manufacturer | |
Manufacturer Product Number | 1300680017 |
Description | BP D 3P M35 AK TO BP A 3P M22 SK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Polyvinyl Chloride (PVC) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 15A |
Shell Size - Insert (Convert From) 7/8" | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert To) 1 3/8" | Operating Temperature -20°C ~ 90°C |
Number of Positions (Convert From) 3 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 3 | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,37000 € | 97,37 € |
| Unit Price without VAT: | 97,37000 € |
|---|---|
| Unit Price with VAT: | 115,87030 € |

