
1300680015 | |
|---|---|
DigiKey Part Number | 1300680015-ND |
Manufacturer | |
Manufacturer Product Number | 1300680015 |
Description | BP D 3P M35 SK TO BP A 3P M22 SK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 7/8" | |
Shell Size - Insert (Convert To) | 1 3/8" | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Elastomer (TPE) | |
Housing Color | Gray | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 600VDC | |
Operating Temperature | -20°C ~ 105°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,14000 € | 93,14 € |
| Unit Price without VAT: | 93,14000 € |
|---|---|
| Unit Price with VAT: | 110,83660 € |

