Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300662028

DigiKey Part Number
900-1300662028-ND
Manufacturer
Manufacturer Product Number
1300662028
Description
CBL CIRC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
9.84' (3.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Color
Multiple
1st Connector Type
Plug
Shielding
Unshielded
1st Connector Gender
Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions
3
Usage
Industrial Environments
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
452,58750 €210,35 €
Unit Price without VAT:52,58750 €
Unit Price with VAT:62,57913 €