
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1 1/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,97000 € | 30,97 € |
| 10 | 28,05000 € | 280,50 € |
| 25 | 26,96320 € | 674,08 € |
| 50 | 26,16920 € | 1.308,46 € |
| 100 | 25,39850 € | 2.539,85 € |
| 250 | 24,41412 € | 6.103,53 € |
| Unit Price without VAT: | 30,97000 € |
|---|---|
| Unit Price with VAT: | 36,85430 € |

