
1300660341 | |
|---|---|
DigiKey Part Number | 900-1300660341-ND |
Manufacturer | |
Manufacturer Product Number | 1300660341 |
Description | CIRC CBL 7POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 1 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 85,12750 € | 340,51 € |
| Unit Price without VAT: | 85,12750 € |
|---|---|
| Unit Price with VAT: | 101,30173 € |

