
1300660335 | |
|---|---|
DigiKey Part Number | 900-1300660335-ND |
Manufacturer | |
Manufacturer Product Number | 1300660335 |
Description | BP 7P F/FR STR #12-4/#16-3 M25 0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 1 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 112,73500 € | 450,94 € |
| Unit Price without VAT: | 112,73500 € |
|---|---|
| Unit Price with VAT: | 134,15465 € |

