
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 0.67' (203.20mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 1 1/8" | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,66600 € | 591,65 € |
| Unit Price without VAT: | 23,66600 € |
|---|---|
| Unit Price with VAT: | 28,16254 € |

