Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300640453

DigiKey Part Number
1300640453-ND
Manufacturer
Manufacturer Product Number
1300640453
Description
CIRC CBL 4POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
1 3/8" (M35)
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.28' (1.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
1 3/8" (M35)
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 138 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,32000 €151,32 €
10137,01700 €1.370,17 €
25131,70600 €3.292,65 €
50127,82500 €6.391,25 €
Manufacturers Standard Package
Unit Price without VAT:151,32000 €
Unit Price with VAT:180,07080 €

Other Suppliers on DigiKey

138In Stock
Ships from WEC