Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300640448

DigiKey Part Number
1300640448-ND
Manufacturer
Manufacturer Product Number
1300640448
Description
CIRC CBL 3POS PLUG TO RCPT 9.84'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M35
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
9.84' (3.00m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
3
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M35
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Base Product Number
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 407 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,69000 €151,69 €
Manufacturers Standard Package
Unit Price without VAT:151,69000 €
Unit Price with VAT:180,51110 €

Other Suppliers on DigiKey

407In Stock
Ships from WEC