Image for 1300640263 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300640263

DigiKey Part Number
1300640263-ND
Manufacturer
Manufacturer Product Number
1300640263
Description
CIRC CBL 4POS RCPT TO PLUG 55.8'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 55.8' (17.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Molex
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
1 3/8"
Part Status
Last Time Buy
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
55.8' (17.0m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
1 3/8"
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,05000 €541,05 €
Manufacturers Standard Package
Unit Price without VAT:541,05000 €
Unit Price with VAT:643,84950 €