Circular Cable Assembly Unshielded 39.4' (12.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300640253

DigiKey Part Number
1300640253-ND
Manufacturer
Manufacturer Product Number
1300640253
Description
CIRC CBL 4POS RCPT TO PLUG 39.4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 39.4' (12.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
1 3/8" (M35)
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
39.4' (12.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Shell Size - Insert
1 3/8" (M35)
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 17 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1443,34000 €443,34 €
Manufacturers Standard Package
Unit Price without VAT:443,34000 €
Unit Price with VAT:527,57460 €

Other Suppliers on DigiKey

17In Stock
Ships from WEC