Image for 1300633027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300633027

DigiKey Part Number
900-1300633027-ND
Manufacturer
Manufacturer Product Number
1300633027
Description
CIR CBL 4POS PLUG TO WIRE 177.2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 177.2' (54.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
177.2' (54.0m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Type
Plug
Color
Black
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
1 3/8"
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.089,10000 €1.089,10 €
Manufacturers Standard Package
Unit Price without VAT:1.089,10000 €
Unit Price with VAT:1.296,02900 €