
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 49.2' (15.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 1 3/8" (M35) | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 316,40000 € | 1.265,60 € |
| Unit Price without VAT: | 316,40000 € |
|---|---|
| Unit Price with VAT: | 376,51600 € |

