Image for 1300630124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300630124

DigiKey Part Number
1300630124-ND
Manufacturer
Manufacturer Product Number
1300630124
Description
CIR CBL 4POS PLUG TO WIRE 180.4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 180.4' (55.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
180.4' (55.0m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Obsolete
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Gray
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.