
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 65.6' (20.0m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Gray |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |

