
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 59.1' (18.0m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Gray |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,23000 € | 526,23 € |
| Unit Price without VAT: | 526,23000 € |
|---|---|
| Unit Price with VAT: | 626,21370 € |

