1300621252 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 763,44000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 747,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 736,54000 €
Datasheet
Image for 1300621252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300621252

DigiKey Part Number
900-1300621252-ND
Manufacturer
Manufacturer Product Number
1300621252
Description
CIR CBL 3POS RCPT TO PLUG 278.9'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 278.9' (85.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
3
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
7/8"
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
278.9' (85.0m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Shell Size - Insert
7/8"
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300621201Molex0900-1300621201-ND763,44000 €Parametric Equivalent
1300621215Molex0900-1300621215-ND747,65000 €Parametric Equivalent
1300622034Molex0900-1300622034-ND736,54000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1755,39000 €755,39 €
Manufacturers Standard Package
Unit Price without VAT:755,39000 €
Unit Price with VAT:898,91410 €