
1300620325 | |
|---|---|
DigiKey Part Number | 900-1300620325-ND |
Manufacturer | |
Manufacturer Product Number | 1300620325 |
Description | BP 7P M/MFE TRIKEY 12/4C 16/3C S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 98.4' (30.0m) |
Category | 2nd Connector Number of Positions 7 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 1 1/8" |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 98.4' (30.0m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 7 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert 1 1/8" | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.971,80000 € | 5.943,60 € |
| Unit Price without VAT: | 2.971,80000 € |
|---|---|
| Unit Price with VAT: | 3.536,44200 € |

