
1300611141 | |
|---|---|
DigiKey Part Number | 900-1300611141-ND |
Manufacturer | |
Manufacturer Product Number | 1300611141 |
Description | BP 7P FP TK 12/4C 16/3C CSIZE 15 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 7 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1 1/8" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.474,12000 € | 1.474,12 € |
| Unit Price without VAT: | 1.474,12000 € |
|---|---|
| Unit Price with VAT: | 1.754,20280 € |

