Image for 1300610216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300610216

DigiKey Part Number
900-1300610216-ND
Manufacturer
Manufacturer Product Number
1300610216
Description
CBL 4POS PLUG RA TO WIRE 19.69'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
19.69' (6.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Last Time Buy
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
489,88000 €359,52 €
Unit Price without VAT:89,88000 €
Unit Price with VAT:106,95720 €