Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300610130

DigiKey Part Number
1300610130-ND
Manufacturer
Manufacturer Product Number
1300610130
Description
CIRC CBL 4POS RCPT TO WIRE 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Last Time Buy
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,99000 €41,99 €
Manufacturers Standard Package
Unit Price without VAT:41,99000 €
Unit Price with VAT:49,96810 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC