
1300550013 | |
|---|---|
DigiKey Part Number | WM16814-ND |
Manufacturer | |
Manufacturer Product Number | 1300550013 |
Description | CABLE MOD 8P8C JACK TO PLUG 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 1.00' (304.8mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP67 |
Connector Type Jack with PCB to Plug | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300550002 | Molex | 334 | WM5663-ND | 43,60000 € | Parametric Equivalent |
| 1300550010 | Molex | 59 | WM24682-ND | 57,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,02000 € | 57,02 € |
| 24 | 45,56500 € | 1.093,56 € |
| 48 | 43,39229 € | 2.082,83 € |
| 72 | 42,16972 € | 3.036,22 € |
| 120 | 40,67908 € | 4.881,49 € |
| Unit Price without VAT: | 57,02000 € |
|---|---|
| Unit Price with VAT: | 67,85380 € |

