Parametric Equivalent

1300540049 | |
|---|---|
DigiKey Part Number | 900-1300540049-ND |
Manufacturer | |
Manufacturer Product Number | 1300540049 |
Description | CBL ASY CIRC 4P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201090039 | Molex | 0 | 900-1201090039-ND | 75,57333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 116,01500 € | 464,06 € |
| Unit Price without VAT: | 116,01500 € |
|---|---|
| Unit Price with VAT: | 138,05785 € |

