1300540030 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 110,11250 €
Datasheet
Image for 1300540030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300540030

DigiKey Part Number
1300540030-ND
Manufacturer
Manufacturer Product Number
1300540030
Description
CBL ASY CIRC 4P M TO RJ45 65.62'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
65.62' (20.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Black
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300540040Molex0900-1300540040-ND110,11250 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes