MFR Recommended

1300540027 | |
|---|---|
DigiKey Part Number | 900-1300540027-ND |
Manufacturer | |
Manufacturer Product Number | 1300540027 |
Description | CBL ASY CIRC 4P F TO RJ45 98.43' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 98.43' (30.00m) |
Category | Length 98.43' (30.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Base Product Number |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300540041 | Molex | 0 | 900-1300540041-ND | 155,37500 € | MFR Recommended |

