
1300540001 | |
|---|---|
DigiKey Part Number | 1300540001-ND |
Manufacturer | |
Manufacturer Product Number | 1300540001 |
Description | ULOCK D-CODE M12 REC TO RJ45 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Category | Termination IDC |
Manufacturer Molex | Length 1.587" (40.64mm) |
Series | Color Clear |
Packaging Bulk | Wire Gauge 24 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Flat Oval Cable, Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150VAC |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 48,01625 € | 1.152,39 € |
| Unit Price without VAT: | 48,01625 € |
|---|---|
| Unit Price with VAT: | 57,13934 € |

