



1300530004 | |
|---|---|
DigiKey Part Number | WM8685-ND |
Manufacturer | |
Manufacturer Product Number | 1300530004 |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1300530004 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Features Circular Threaded Coupling |
Series | LED Color Does Not Contain LED |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Rows 1 | Operating Temperature -20°C ~ 80°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,30000 € | 49,30 € |
| 12 | 41,37083 € | 496,45 € |
| 28 | 38,97143 € | 1.091,20 € |
| 52 | 37,30692 € | 1.939,96 € |
| 100 | 35,62680 € | 3.562,68 € |
| 252 | 33,38103 € | 8.412,02 € |
| Unit Price without VAT: | 49,30000 € |
|---|---|
| Unit Price with VAT: | 58,66700 € |



