
1300500443 | |
|---|---|
DigiKey Part Number | 1300500443-ND |
Manufacturer | |
Manufacturer Product Number | 1300500443 |
Description | RJLNXX RJ11 CORDSET 7M PUR |
Customer Reference | |
Detailed Description | Modular Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - | |
Base Product Number |

