1300500436 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 69,04750 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,47917 €
Datasheet
Image for 1300500436 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500436

DigiKey Part Number
1300500436-ND
Manufacturer
Manufacturer Product Number
1300500436
Description
ENET MP RJ45 568B SHLD 1M
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes