
1300500415 | |
|---|---|
DigiKey Part Number | 1300500415-ND |
Manufacturer | |
Manufacturer Product Number | 1300500415 |
Description | ENET MMJ IND/IND 568B SHLD 4M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 13.12' (4.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,39750 € | 289,59 € |
| Unit Price without VAT: | 72,39750 € |
|---|---|
| Unit Price with VAT: | 86,15303 € |

