
1300500414 | |
|---|---|
DigiKey Part Number | 1300500414-ND |
Manufacturer | |
Manufacturer Product Number | 1300500414 |
Description | ENET MMJ IND/IND 568B SHLD 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,78500 € | 259,14 € |
| Unit Price without VAT: | 64,78500 € |
|---|---|
| Unit Price with VAT: | 77,09415 € |

