1300500392 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,53250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 49,38292 €
Datasheet
Image for 1300500392 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500392

DigiKey Part Number
1300500392-ND
Manufacturer
Manufacturer Product Number
1300500392
Description
ENET MP RJ45 568-A SHLD 1M
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
3.28' (1.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Cable
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300500112Molex01300500112-ND72,53250 €Parametric Equivalent
1300508023Molex01300508023-ND49,38292 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes