Image for 1300500367 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500367

DigiKey Part Number
1300500367-ND
Manufacturer
Manufacturer Product Number
1300500367
Description
ENET MMJ IND/IND 568A SHLD 50M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
164.04' (50.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Circular Bayonet Coupling, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.