Image for 1300500366 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300500366

DigiKey Part Number
1300500366-ND
Manufacturer
Manufacturer Product Number
1300500366
Description
ENET MMJ IND/IND 568A SHLD 40M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
131.23' (40.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.