
1300500362 | |
|---|---|
DigiKey Part Number | 1300500362-ND |
Manufacturer | |
Manufacturer Product Number | 1300500362 |
Description | ENET MMJ IND/IND 568-A SHD 30M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 98.43' (30.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 € | 199,48 € |
| Unit Price without VAT: | 199,48000 € |
|---|---|
| Unit Price with VAT: | 237,38120 € |

