Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300500351 | |
|---|---|
DigiKey Part Number | 1300500351-ND |
Manufacturer | |
Manufacturer Product Number | 1300500351 |
Description | ENET MMJ IND/IND 568A SHLD 15M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 49.21' (15.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-130624 | Amphenol CONEC | 0 | 17-130624-ND | 48,98600 € | Parametric Equivalent |
| 17-130634 | Amphenol CONEC | 0 | 17-130634-ND | 44,02900 € | Parametric Equivalent |
| RCP5SM-SPG06M-TL7B15 | Amphenol LTW | 0 | 1754-RCP5SM-SPG06M-TL7B15-ND | 34,08900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,03000 € | 132,03 € |
| Unit Price without VAT: | 132,03000 € |
|---|---|
| Unit Price with VAT: | 157,11570 € |


